Part Details for E2EX2D1M1G by OMRON Corporation
Overview of E2EX2D1M1G by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX2D1M1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX2D1M1G
|
Avnet Americas | EUROPEAN PLUG VERSION - Bulk (Alt: E2EX2D1M1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.2238 / $122.3334 | Buy Now |
|
Neutron USA | Sensor 0.59 in. 12 to 24 VDC Shielded 1.5 kHz 70 degC -25 degC | 5 |
|
$364.8800 | Buy Now |