Part Details for E2EX20MD1S by OMRON Corporation
Overview of E2EX20MD1S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX20MD1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX20MD1S
|
Avnet Americas | PROXIMITY SENSOR - Bulk (Alt: E2EX20MD1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.6620 / $156.3660 | Buy Now |
DISTI #
65012659
|
Verical | Proximity Sensor NO 2cm 10V to 30VDC 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$190.2059 / $197.5216 | Buy Now |