There are no models available for this part yet.
Overview of E2EX1R5F1M3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2EX1R5F1M3 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65083412
|
Verical | Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 1 |
|
$151.3070 / $181.8310 | Buy Now |