Part Details for E2EX1R5B1T8M5 by OMRON Industrial Automation
Overview of E2EX1R5B1T8M5 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX1R5B1T8M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71747117
|
RS | E2E Next Prox Sensor, M8 dia. Shld Cbl, 1.5mm, M8 Term, PNP NO Operation, | Omron Automation E2EX1R5B1T8M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.4800 / $83.8700 | RFQ |
DISTI #
OISE2EX1R5B1T8M5
|
Heilind Electronics | M81XSHORTSPNPNOCOM3 E2EX1R5B1T8M5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=1.5 mm - Shielded - PNP - NO - COM3 - SHORT BODY RoHS: Compliant | 0 |
|
$73.2300 / $92.1300 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=1.5 mm - Shielded - PNP - NO - COM3 - SHORT BODY RoHS: Compliant | 0 |
|
$73.2300 / $92.1300 | Buy Now |