Part Details for E2EX10MY1US by OMRON Corporation
Overview of E2EX10MY1US by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX10MY1US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX10MY1US
|
Avnet Americas | PROXIMITY SENSOR - Bulk (Alt: E2EX10MY1US) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5958 / $140.7294 | Buy Now |
DISTI #
51627741
|
Verical | Proximity Sensor Inductive NO 1cm 20V to 264VAC 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 4 |
|
$190.5540 / $240.6040 | Buy Now |