Part Details for E2EX10ME2M1 by OMRON Corporation
Overview of E2EX10ME2M1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX10ME2M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65014034
|
Verical | Proximity Sensor Inductive NC NPN 1mm 10V to 30VDC 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$120.6660 / $144.0140 | Buy Now |