Part Details for E2EW-X10B230-M1TJ 0.3M by OMRON Industrial Automation
Overview of E2EW-X10B230-M1TJ 0.3M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-X10B230-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-E2EW-X10B230-M1TJ0.3M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$169.8500 | Buy Now |
DISTI #
71973301
|
RS | Inductive Proximity Sensor, 3-wire DC, M30, 10mm Range, PNP, No IO, E2EW Series | Omron Automation E2EW-X10B230-M1TJ 0.3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.9900 / $145.1400 | RFQ |
DISTI #
OISE2EW-X10B230-M1TJ 0.3M
|
Heilind Electronics | M301XPNPNCNON IO-LINK E2EWX10B230M1TJ03M | Americas - 0 in Stock |
|
Buy Now |