Part Details for E2EW-QX10B3T18-M1TJ 0.3M by OMRON Corporation
Overview of E2EW-QX10B3T18-M1TJ 0.3M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-QX10B3T18-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EWQX10B3T18M1TJ0
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O./N.C. 10mm Sensing Distance 0.3m M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: E2EWQX10B3T18M1TJ0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.2572 / $185.7996 | Buy Now |
DISTI #
653-E2EWQX10B3T18MJ3
|
Mouser Electronics | Proximity Sensors M18, 3x, PNP, NONC, COM3 | 0 |
|
$170.0100 / $202.0000 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$248.2760 | Buy Now |