Part Details for E2EH-X3D1 2M (ALTERNATE: E2EHX3D12M) by OMRON Industrial Automation
Overview of E2EH-X3D1 2M (ALTERNATE: E2EHX3D12M) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EH-X3D1 2M (ALTERNATE: E2EHX3D12M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71063487
|
RS | Inductive Proximity Sensor, 3m Sensing, 10-32 VDC, 2m Cable M18, IP67, E2E Serie | Omron Automation E2EH-X3D1 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$180.9200 / $196.6500 | Buy Now |