Part Details for E2EH-X12B1-2M by OMRON Corporation
Overview of E2EH-X12B1-2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EH-X12B1-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EH-X12B1-2M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷12mm, 10÷32VDC, M30, IP67, 100mA Min Qty: 1 | 1 |
|
$139.2400 / $160.0200 | Buy Now |