Part Details for E2EC-C2R5B1 by OMRON Corporation
Overview of E2EC-C2R5B1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for E2EC-C2R5B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2ECC2R5B1
|
Avnet Americas | PROX 8MM IN-LINE AMP PNP-NO - Bulk (Alt: E2ECC2R5B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3316 / $189.4788 | Buy Now |
DISTI #
653-E2EC-C2R5B1
|
Mouser Electronics | Proximity Sensors PROX 5.4mm In-line A mp PNP-NO RoHS: Not Compliant | 3 |
|
$196.6100 / $245.3400 | Buy Now |
DISTI #
E2ECC2R5B1
|
Avnet Americas | PROX 8MM IN-LINE AMP PNP-NO - Bulk (Alt: E2ECC2R5B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.3316 / $189.4788 | Buy Now |
Part Details for E2EC-C2R5B1
E2EC-C2R5B1 CAD Models
E2EC-C2R5B1 Part Data Attributes:
|
E2EC-C2R5B1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2EC-C2R5B1
OMRON Corporation
Inductive Sensor, 0mm Min, 1.7mm Max, Cylindrical
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES 5 TO 24 VDC SUPPLY, SHIELDED, IP67, SURGE ABSORBER | |
Housing | BRASS | |
Measurement Range-Max (mm) | 1.7 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |