Part Details for E2EC-C1R5D2 by OMRON Industrial Automation
Overview of E2EC-C1R5D2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EC-C1R5D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C0686
|
Newark | 2 Wire Miniature Inductive Sensor, Nc Output, 0 To 1.05 Mm, 70 Degc Maximum Temperature, Measures Distance Of Object Rohs Compliant: Yes |Omron Industrial Automation E2EC-C1R5D2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.5300 / $311.2200 | Buy Now |
DISTI #
Z3331-ND
|
DigiKey | SENSOR PROX INDUCT 1.5MM CYLIND Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$209.5630 / $228.6100 | Buy Now |
DISTI #
OISE2EC-C1R5D2
|
Heilind Electronics | I/A DIV. NC/NR | Americas - 0 in Stock |
|
$244.2462 / $264.6000 | Buy Now |