Part Details for E2E2X5MB2M1 by OMRON Industrial Automation
Overview of E2E2X5MB2M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E2X5MB2M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J6681
|
Newark | E2E2-X5Mb2 W/ M12 Connector |Omron Industrial Automation E2E2X5MB2M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 4mm 12V to 24V RoHS: Compliant | 0 |
|
$101.3600 / $128.5300 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC PNP 4mm 12V to 24V RoHS: Compliant | 0 |
|
$101.3600 / $128.5300 | Buy Now |