Part Details for E2E2X10B2 by OMRON Industrial Automation
Results Overview of E2E2X10B2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2E2X10B2 Information
E2E2X10B2 by OMRON Industrial Automation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E2E2X10B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J6627
|
Newark | Prox Long M30, 10Mm Pnp-Nc 2M |Omron Industrial Automation E2E2X10B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.4400 / $167.3800 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 1.5cm 12V to 24V RoHS: Compliant | 0 |
|
$111.3300 / $139.7000 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC PNP 1.5cm 12V to 24V RoHS: Compliant | 0 |
|
$111.3300 / $139.7000 | Buy Now |