Part Details for E2E2-X5Y2-US by OMRON Corporation
Overview of E2E2-X5Y2-US by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2E2-X5Y2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E2X5Y2US
|
Avnet Americas | PROX LONG M18,5MM AC2W-NC UL - Bulk (Alt: E2E2X5Y2US) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.6620 / $156.3660 | Buy Now |
DISTI #
653-E2E2-X5Y2-US
|
Mouser Electronics | Proximity Sensors PROX LONG M18 5mm AC 2W-NC UL RoHS: Compliant | 0 |
|
$157.0300 / $161.7700 | Order Now |
DISTI #
E2E2X5Y2US
|
Avnet Americas | PROX LONG M18,5MM AC2W-NC UL - Bulk (Alt: E2E2X5Y2US) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.6620 / $156.3660 | Buy Now |
Part Details for E2E2-X5Y2-US
E2E2-X5Y2-US CAD Models
E2E2-X5Y2-US Part Data Attributes:
|
E2E2-X5Y2-US
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E2-X5Y2-US
OMRON Corporation
Inductive Sensor, 4.5mm Min, 5.5mm Max, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, IT ALSO OPERATES AT 24 TO 240 V AC SUPPLY VOLTAGE | |
Body Length or Diameter | 29 mm | |
Measurement Range-Max (mm) | 5.5 mm | |
Measurement Range-Min (mm) | 4.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 264 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CABLE |