E2E2-X5MY2-US
Description: Inductive Sensor, 4.5mm Min, 5.5mm Max, Cylindrical

Overview of E2E2-X5MY2-US by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3372AE-2E2-33EG40.000000 SiTime 1 to 220 MHz Ultra-low Jitter Differential VCXO
SIT9346AE-2E2A33E125.000000 SiTime SIT9346AE-2E2A33E125.000000
SIT3373AE-2E2-33EC311.040000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

Price & Stock for E2E2-X5MY2-US by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # E2E2X5MY2US
Avnet Americas PROX LONG M12,5MM AC2W-NC UL - Bulk (Alt: E2E2X5MY2US) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $156.3660
  • 10 $152.0820
  • 30 $147.7980
  • 50 $143.5140
  • 100 $139.2300
  • 250 $134.9460
  • 500 $130.6620
$130.6620 / $156.3660 Buy Now
DISTI # 653-E2E2-X5MY2-US
Mouser Electronics Proximity Sensors PROX LONG M12 5mm AC2WNC UL RoHS: Compliant 0
  • 1 $170.0000
  • 10 $146.8800
  • 25 $143.0700
  • 50 $141.3500
$141.3500 / $170.0000 Order Now

CAD Models for E2E2-X5MY2-US by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2E2-X5MY2-US by OMRON Corporation

E2E2-X5MY2-US
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Additional Feature
IP 67, IT ALSO OPERATES AT 24 TO 240 V AC SUPPLY VOLTAGE
Body Length or Diameter
21 mm
Measurement Range-Max (mm)
5.5 mm
Measurement Range-Min (mm)
4.5 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
264 V
Supply Voltage-Min
20 V
Termination Type
CABLE
Want to compare parts?
  1. E2E2-X5MY2-US
    OMRON Corporation
    Inductive Sensor, 4.5mm Min, 5.5mm Max, Cylindrical
    VS

Related Parts for E2E2-X5MY2-US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2E2-X5MY2-US by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2E2-X5MY2-US by OMRON Corporation

Select Manufacturer
Which Manufacturer of E2E2-X5MY2-US would you like to use for your alert(s)?
  • Please alert me when E2E2-X5MY2-US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2E2-X5MY2-US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2E2-X5MY2-US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2E2-X5MY2-US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2E2-X5MY2-US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2E2-X5MY2-US by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: