Part Details for E2E2-X10MB1 by OMRON Corporation
Overview of E2E2-X10MB1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E2-X10MB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E2X10MB1
|
Avnet Americas | PROX LONG M18, 10MM PNP-NO 2M - Bulk (Alt: E2E2X10MB1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-E2E2-X10MB1
|
Mouser Electronics | Proximity Sensors PROX LONG M18 10mm PNP-NO 2M RoHS: Compliant | 3 |
|
$107.1600 / $113.4400 | Buy Now |
DISTI #
E2E2X10MB1
|
Avnet Americas | PROX LONG M18, 10MM PNP-NO 2M - Bulk (Alt: E2E2X10MB1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |