Part Details for E2E-X8MB1T12 2M by OMRON Corporation
Overview of E2E-X8MB1T12 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X8MB1T12 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX8MB1T122M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 8mm Sensing Distance 2m Pre-Wired Model - Bulk (Alt: E2EX8MB1T122M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4962 / $61.6266 | Buy Now |
DISTI #
653-E2EX8MB1T122M
|
Mouser Electronics | Proximity Sensors M12 UnSHIELD Output PNP, IOLink COM3, 2M RoHS: Compliant | 0 |
|
$70.8200 / $76.3800 | Order Now |
DISTI #
E2E-X8MB1T12-2M
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 5 |
|
$54.5700 / $63.1900 | Buy Now |
Part Details for E2E-X8MB1T12 2M
E2E-X8MB1T12 2M CAD Models
E2E-X8MB1T12 2M Part Data Attributes
|
E2E-X8MB1T12 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2E-X8MB1T12 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |