There are no models available for this part yet.
Overview of E2E-X8C118-M1 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2E-X8C118-M1 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH9176
|
Newark | Proximity Sensor, Npn, 8Mm, 10-30Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2E Next Series Rohs Compliant: Yes |Omron Industrial Automation E2E-X8C118-M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 / $104.4500 | Buy Now | |
DISTI #
E2E-X8C118-M1-ND
|
DigiKey | SENSOR INDUCT 8MM NPN M18 NO Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$94.3000 | Buy Now | |
DISTI #
OISE2E-X8C118-M1
|
Heilind Electronics | M182XSHORTSNPNNONO IOL E2EX8C118M1 | Americas - 0 in Stock |
|
Buy Now |