Part Details for E2E-X6B212-M1 by OMRON Corporation
Overview of E2E-X6B212-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2E-X6B212-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX6B212M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.C. 6mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX6B212M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.1670 / $85.5414 | Buy Now |
DISTI #
653-E2EX6B212M1
|
Mouser Electronics | Proximity Sensors M12 Shielded Output PNP, IOLink None RoHS: Compliant | 0 |
|
$78.7400 / $101.2300 | Order Now |
DISTI #
E2E-X6B212-M1
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷6mm, 10÷30VDC, M12, IP67, 100mA Min Qty: 1 | 0 |
|
$66.6800 / $76.7000 | RFQ |
Part Details for E2E-X6B212-M1
E2E-X6B212-M1 CAD Models
E2E-X6B212-M1 Part Data Attributes
|
E2E-X6B212-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X6B212-M1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Additional Feature | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 48 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 6.6 mm | |
Measurement Range-Min (mm) | 5.4 mm | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |