Part Details for E2E-X6B1TL12-M1 by OMRON Industrial Automation
Overview of E2E-X6B1TL12-M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X6B1TL12-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X6B1TL12-M1-ND
|
DigiKey | SENSOR INDUCT 6MM PNP M12 NO Min Qty: 1 Lead time: 9 Weeks Container: Box |
6 In Stock |
|
$101.5480 / $120.3900 | Buy Now |
DISTI #
71746150
|
RS | E2E Next Prox Sensor, M12 dia. Shld Cbl, 6mm, M12 Term, PNP NO Operation, | Omron Automation E2E-X6B1TL12-M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6500 / $121.5900 | RFQ |
DISTI #
OISE2E-X6B1TL12-M1
|
Heilind Electronics | M12, 3X, LONG, S, PNP, NO, COM3 E2EX6B1TL12M1 | Americas - 0 in Stock |
|
$96.9231 / $126.0000 | Buy Now |