Part Details for E2E-X5MB3D12-M1 by OMRON Corporation
Overview of E2E-X5MB3D12-M1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X5MB3D12-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX5MB3D12M1
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O./N.C. 5mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX5MB3D12M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8730 / $61.6266 | Buy Now |
DISTI #
653-E2EX5MB3D12M1
|
Mouser Electronics | Proximity Sensors M12 UnSHIELD Output PNP, IOLink COM2 RoHS: Compliant | 0 |
|
$65.4200 / $73.9600 | Order Now |
DISTI #
E2E-X5MB3D12-M1
|
TME | Sensor: inductive, OUT: PNP / NO + NC, 0÷5mm, 10÷30VDC, M12, IP67 Min Qty: 1 | 0 |
|
$52.0000 / $59.8300 | RFQ |
Part Details for E2E-X5MB3D12-M1
E2E-X5MB3D12-M1 CAD Models
E2E-X5MB3D12-M1 Part Data Attributes
|
E2E-X5MB3D12-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X5MB3D12-M1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Additional Feature | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | |
Body Height | 48 mm | |
Body Length or Diameter | 12 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 5.5 mm | |
Measurement Range-Min (mm) | 4.5 mm | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | IO-LINK | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |