Part Details for E2E-X5E1 5M by OMRON Corporation
Overview of E2E-X5E1 5M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X5E1 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60176752
|
Verical | Proximity Sensor NO NPN 5mm 10V to 40VDC 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 5 |
|
$67.4782 / $74.4058 | Buy Now |
|
Quest Components | 4 |
|
$97.8747 / $103.0260 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 5 |
|
$51.5130 / $78.2720 | Buy Now |