Part Details for E2E-X4B3D12-M1TJ 0.3M by OMRON Corporation
Overview of E2E-X4B3D12-M1TJ 0.3M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X4B3D12-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX4B3D12M1TJ03M
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O./N.C. 4mm Sensing Distance M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: E2EX4B3D12M1TJ03M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.4880 / $73.5840 | Buy Now |
DISTI #
653-E2EX4B3D12M1TJ
|
Mouser Electronics | Proximity Sensors M12 Shielded Output PNP, IOLink COM2,.3M RoHS: Compliant | 0 |
|
$67.7300 / $87.0800 | Order Now |
DISTI #
E2EX4B3D12M1TJ03M
|
TME | Sensor: inductive, OUT: PNP / NO + NC, 0÷4mm, 10÷30VDC, M12, IP67 Min Qty: 1 | 0 |
|
$74.7700 / $86.0100 | RFQ |
Part Details for E2E-X4B3D12-M1TJ 0.3M
E2E-X4B3D12-M1TJ 0.3M CAD Models
E2E-X4B3D12-M1TJ 0.3M Part Data Attributes
|
E2E-X4B3D12-M1TJ 0.3M
OMRON Corporation
Buy Now
|
Compare Parts:
E2E-X4B3D12-M1TJ 0.3M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |