Part Details for E2E-X3D1-M1GJ (ALTERNATE: E2EX3D1M1GJ) by OMRON Industrial Automation
Overview of E2E-X3D1-M1GJ (ALTERNATE: E2EX3D1M1GJ) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X3D1-M1GJ (ALTERNATE: E2EX3D1M1GJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179532
|
RS | Inductive Proximity Sensor, PNP-NO, M12, 3mm, IP68, 24 VDC, E2E Next Series | Omron Automation E2E-X3D1-M1GJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$113.4400 / $126.0500 | Buy Now |