Part Details for E2E-X2Y1-M4 by OMRON Corporation
Overview of E2E-X2Y1-M4 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for E2E-X2Y1-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX2Y1M4
|
Avnet Americas | PROX,M12,AC,NO,SHIELDED,W/CONN - Bulk (Alt: E2EX2Y1M4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5214 / $137.0502 | Buy Now |
DISTI #
653-E2E-X2Y1-M4
|
Mouser Electronics | Proximity Sensors M12 AC Shielded With Conn RoHS: Compliant | 0 |
|
$118.8800 / $122.9600 | Order Now |
DISTI #
51627641
|
Verical | Proximity Sensor Inductive NO 2mm 20V to 264VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 1 |
|
$173.1196 | Buy Now |
DISTI #
E2EX2Y1M4
|
Avnet Americas | PROX,M12,AC,NO,SHIELDED,W/CONN - Bulk (Alt: E2EX2Y1M4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5214 / $137.0502 | Buy Now |