Part Details for E2E-X23B1T30 5M by OMRON Industrial Automation
Overview of E2E-X23B1T30 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X23B1T30 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2E-X23B1T305M-ND
|
DigiKey | SENSOR INDUCT 23MM PNP M30 NO Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$171.8000 | Buy Now |
DISTI #
71747989
|
RS | E2E Next Prox Sensor, M30 dia. Shld Cbl, 23mm, PW Term, PNP NO Operation, | Omron Automation E2E-X23B1T30 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.3800 / $179.7600 | RFQ |
DISTI #
OISE2E-X23B1T30 5M
|
Heilind Electronics | M304XSHORTSPNPNOCOM3 E2EX23B1T305M | Americas - 0 in Stock |
|
Buy Now |