Part Details for E2E-X1R5B1D8-M3 by OMRON Industrial Automation
Overview of E2E-X1R5B1D8-M3 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X1R5B1D8-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8993
|
Newark | Proximity Sensor, Pnp, 1.5Mm, 10-30Vdc, Product Range:E2E Next Series, Sensing Range Max:1.5Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2E-X1R5B1D8-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.5400 / $112.4800 | Buy Now |
DISTI #
E2E-X1R5B1D8-M3-ND
|
DigiKey | SENSOR INDUCT 1.5MM PNP M8 NO Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$105.9700 | Buy Now |
DISTI #
OISE2E-X1R5B1D8-M3
|
Heilind Electronics | M81XSHORTSPNPNOCOM2 E2EX1R5B1D8M3 | Americas - 0 in Stock |
|
Buy Now |