Part Details for E2E-X18ME1 by OMRON Industrial Automation
Overview of E2E-X18ME1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X18ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J1465
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Sensing Range Max:18Mm, Sensor Input:Inductive, Sensor Output Type:Npn, Supply Voltage Dc Max:40V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E2E-X18ME1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z11421-ND
|
DigiKey | SENSOR PROX INDUCTIVE 18MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$155.0200 | Buy Now |