Part Details for E2E-X18MB1DL30 5M by OMRON Industrial Automation
Overview of E2E-X18MB1DL30 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X18MB1DL30 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9047
|
Newark | Proximity Sensor, Pnp, 18Mm, 10-30Vdc, Product Range:E2E Next Series, Sensing Range Max:18Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M30 Rohs Compliant: Yes |Omron Industrial Automation E2E-X18MB1DL30 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0600 / $148.6300 | Buy Now |
DISTI #
Z13151-ND
|
DigiKey | SENSOR INDUCT 18MM PNP M30 NO Min Qty: 1 Lead time: 13 Weeks Container: Box |
7 In Stock |
|
$85.0500 / $132.4200 | Buy Now |
DISTI #
OISE2E-X18MB1DL30 5M
|
Heilind Electronics | M301XLONGNSPNPNOCOM2 E2EX18MB1DL305M | Americas - 0 in Stock |
|
Buy Now |