Part Details for E2E-X16MB2L18 5M by OMRON Industrial Automation
Overview of E2E-X16MB2L18 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X16MB2L18 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z13101-ND
|
DigiKey | SENSOR INDUCT 16MM PNP M18 NC Min Qty: 1 Lead time: 13 Weeks Container: Box |
6 In Stock |
|
$75.3581 / $96.8900 | Buy Now |
DISTI #
71747529
|
RS | Inductive Proximity Sensor, 3-Wire, M18 16mm, PNP/NC, Long, E2E Next Series | Omron Automation E2E-X16MB2L18 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.6900 / $87.5700 | RFQ |
DISTI #
OISE2E-X16MB2L18 5M
|
Heilind Electronics | M182XLONGNSPNPNCNO IOL E2EX16MB2L185M | Americas - 0 in Stock |
|
Buy Now |