Part Details for E2E-X15C2L30 2M by OMRON Corporation
Overview of E2E-X15C2L30 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X15C2L30 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2EX15C2L302M
|
Mouser Electronics | Proximity Sensors M30 Shielded Output NPN, IOLink None, 2M RoHS: Compliant | 0 |
|
$98.2800 / $105.7800 | Order Now |
DISTI #
E2E-X15C2L30-2M
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷15mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$74.7900 / $86.0300 | RFQ |