Part Details for E2E-X10C130-M1 by OMRON Corporation
Overview of E2E-X10C130-M1 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-X10C130-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EX10C130M1
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.O. 10mm Sensing Distance M12 Connector Model - Bulk (Alt: E2EX10C130M1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.8050 / $87.3810 | Buy Now |
DISTI #
653-E2EX10C130M1
|
Mouser Electronics | Proximity Sensors M30 Shielded Output NPN, IOLink None RoHS: Compliant | 5 |
|
$75.9800 / $96.8900 | Buy Now |
Part Details for E2E-X10C130-M1
E2E-X10C130-M1 CAD Models
E2E-X10C130-M1 Part Data Attributes
|
E2E-X10C130-M1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E-X10C130-M1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Additional Feature | IP67, IP67G, IP69K, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 60.3 mm | |
Body Length or Diameter | 30 mm | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 11 mm | |
Measurement Range-Min (mm) | 9 mm | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |
Alternate Parts for E2E-X10C130-M1
This table gives cross-reference parts and alternative options found for E2E-X10C130-M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2E-X10C130-M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E2E-X10E1-M1 | OMRON Corporation | Check for Price | Inductive Sensor, 10mm Min, 10mm Max, 200mA, Cylindrical, | E2E-X10C130-M1 vs E2E-X10E1-M1 |