Part Details for E2E-C04S12-WC-B2 2M by OMRON Corporation
Overview of E2E-C04S12-WC-B2 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-C04S12-WC-B2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EC04S12WCB22M
|
Avnet Americas | DIA 4MM, 1.2MM, PW, PNP, NC - Bulk (Alt: E2EC04S12WCB22M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0170 / $87.3810 | Buy Now |
DISTI #
653-E2EC04S12WCB22M
|
Mouser Electronics | Proximity Sensors Dia 4mm, 1.2mm PW, PNP, NC RoHS: Compliant | 0 |
|
$82.1200 / $103.4100 | Order Now |
DISTI #
E2EC04S12WCB22M
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷1.2mm, 10÷30VDC, Ø4, IP67, 100mA Min Qty: 1 | 0 |
|
$58.9200 / $67.7100 | RFQ |