Part Details for E2E-C03SR8-WC-C1 2M by OMRON Industrial Automation
Overview of E2E-C03SR8-WC-C1 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2E-C03SR8-WC-C1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3259
|
Newark | Inductive Prox Sensor, 0.8Mm, Npn/1No, Product Range:E2E Series, Sensing Range Max:0.8Mm, Sensor Output Type:Npn/Spst-No, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E2E-C03SR8-WC-C1 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$49.9100 | Buy Now |
DISTI #
Z9161-ND
|
DigiKey | SENSOR PROX INDUCT 0.8MM CYLIND Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
96 In Stock |
|
$121.1318 / $181.2000 | Buy Now |
DISTI #
OISE2E-C03SR8-WC-C1 2M
|
Heilind Electronics | INDUCTIVE PROXINITY SENSOR | Americas - 0 in Stock |
|
$159.9231 / $173.2500 | Buy Now |