Part Details for E2C.10.20.038.0 by igus Inc
Results Overview of E2C.10.20.038.0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2C.10.20.038.0 Information
E2C.10.20.038.0 by igus Inc is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for E2C.10.20.038.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2C.10.20.038.0
|
TME | Cable chain, E2C.10, Bend.rad: 38mm, L: 1000mm, Int.height: 10.6mm Min Qty: 1 | 0 |
|
$26.3700 / $30.1400 | RFQ |