Part Details for E2C-C1A by OMRON Corporation
Overview of E2C-C1A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2C-C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2CC1A
|
Avnet Americas | SEP.AMP.PROX. 5.4MM, 2MM DIST - Bulk (Alt: E2CC1A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5958 / $140.7294 | Buy Now |
DISTI #
653-E2C-C1A
|
Mouser Electronics | Proximity Sensors SEP.AMP.PROX 5.4MM 2mm DIST RoHS: Compliant | 4 |
|
$139.1600 / $149.5200 | Buy Now |
Part Details for E2C-C1A
E2C-C1A CAD Models
E2C-C1A Part Data Attributes
|
E2C-C1A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2C-C1A
OMRON Corporation
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Omron Electronics | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |