Part Details for E2BM12LN08M1B1 by OMRON Corporation
Overview of E2BM12LN08M1B1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2BM12LN08M1B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM12LN08M1B1
|
Avnet Americas | DOUBLE M12 LONG M12 CN PNP NO - Bulk (Alt: E2BM12LN08M1B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0940 / $31.2272 | Buy Now |
DISTI #
E2BM12LN08M1B1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 78 |
|
$26.7700 / $30.5700 | Buy Now |
|
Neutron USA | Sensor Proximity Sense 8mm Brass M12 Long M12 CN PNP NO | 50 |
|
$84.5600 | Buy Now |