Part Details for E2B-M30LS10-M1-C2 by OMRON Corporation
Results Overview of E2B-M30LS10-M1-C2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2B-M30LS10-M1-C2 Information
E2B-M30LS10-M1-C2 by OMRON Corporation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E2B-M30LS10-M1-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM30LS10M1C2
|
Avnet Americas | SINGLE M30 LONG M12 CN NPN NC - Bulk (Alt: E2BM30LS10M1C2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7019 / $39.9526 | Buy Now |
DISTI #
653-E2BM30LS10M1C2
|
Mouser Electronics | DIP Switches / SIP Switches Single M30 Long M12 CN NPN NC RoHS: Compliant | 0 |
|
$40.9300 / $50.8000 | Order Now |
DISTI #
E2BM30LS10M1C2
|
TME | Sensor: inductive, OUT: NPN / NC, 0÷10mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$30.3200 / $34.8800 | RFQ |
Part Details for E2B-M30LS10-M1-C2
E2B-M30LS10-M1-C2 CAD Models
E2B-M30LS10-M1-C2 Part Data Attributes
|
E2B-M30LS10-M1-C2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2B-M30LS10-M1-C2
OMRON Corporation
Proximity Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, OUTPUT REVERSE POLARITY PROTECTION, POWER SOURCE CIRCUIT REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 86 mm | |
Body Length or Diameter | 30 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 10 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |