Part Details for E2B-M30LN30-WP-B1 2M by OMRON Industrial Automation
Results Overview of E2B-M30LN30-WP-B1 2M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E2B-M30LN30-WP-B1 2M Information
E2B-M30LN30-WP-B1 2M by OMRON Industrial Automation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for E2B-M30LN30-WP-B1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9529
|
Newark | Sensor, Inductive, 30Mm, 10-30Vdc, Product Range:E2B Series, Sensing Range Max:30Mm, Sensor Housi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$15.2700 | Buy Now |
DISTI #
Z4242-ND
|
DigiKey | SENSOR PROX INDUCTIVE 30MM CYL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$41.5338 / $51.0800 | Buy Now |
DISTI #
OISE2B-M30LN30-WP-B1 2M
|
Heilind Electronics | DOUBLE M30 LONG PW 2M PNP NO E2BM30LN30WPB12M | Americas - 0 in Stock |
|
Buy Now |