Part Details for E2B-M18LN10-WP-B2 2M by OMRON Corporation
Overview of E2B-M18LN10-WP-B2 2M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M18LN10-WP-B2 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM18LN10WPB22M
|
Avnet Americas | SINGLE M18 LONG PW 2M PNP NC - Bulk (Alt: E2BM18LN10WPB22M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3528 / $35.1272 | Buy Now |
DISTI #
E2BM18LN10WPB22M
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷10mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$28.1700 / $32.5900 | RFQ |
Part Details for E2B-M18LN10-WP-B2 2M
E2B-M18LN10-WP-B2 2M CAD Models
E2B-M18LN10-WP-B2 2M Part Data Attributes
|
E2B-M18LN10-WP-B2 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2B-M18LN10-WP-B2 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |