There are no models available for this part yet.
Overview of E2B-M18KS08-WP-B1 2M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2B-M18KS08-WP-B1 2M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46X9481
|
Newark | Sensor, Inductive, 8Mm, 10-30Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2B-M18KS08-WP-B1 2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$29.3800 / $46.1400 | Buy Now | |
DISTI #
Z4170-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$27.7773 / $38.8900 | Buy Now | |
DISTI #
OISE2B-M18KS08-WP-B1 2M
|
Heilind Electronics | DOUBLE M18 SHORT PW 2M PNP NO E2BM18KS08WPB12M | Americas - 7 in Stock |
|
$30.4219 / $38.9400 | Buy Now | |
DISTI #
OISE2B-M18KS08-WP-B1 2M
|
Interstate Connecting Components | DOUBLE M18 SHORT PW 2M PNP NO E2BM18KS08WPB12M | 2 |
|
$30.4219 / $38.9400 | Buy Now |