Part Details for E2B-M18KS08-M1-C1 by OMRON Industrial Automation
Overview of E2B-M18KS08-M1-C1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M18KS08-M1-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9479
|
Newark | Sensor, Inductive, 8Mm, 10-30Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Npn/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2B Series, Sensor Housing:Cylindrical Rohs Compliant: Yes |Omron Industrial Automation E2B-M18KS08-M1-C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$27.4300 / $43.0700 | Buy Now |
DISTI #
Z4179-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$26.1636 / $36.6300 | Buy Now |
DISTI #
OISE2B-M18KS08-M1-C1
|
Heilind Electronics | DOUBLE M18 SHORT M12 CN NPN NO E2BM18KS08M1C1 | Americas - 0 in Stock |
|
$28.3906 / $36.3400 | Buy Now |