Part Details for E2B-M18KS05-WP-C1 2M by OMRON Corporation
Overview of E2B-M18KS05-WP-C1 2M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M18KS05-WP-C1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2BM18KS05WPC12M
|
Avnet Americas | SINGLE M18 SHORT PW 2M NPN NO - Bulk (Alt: E2BM18KS05WPC12M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3325 / $27.3273 | Buy Now |
DISTI #
77351129
|
Verical | Proximity Sensor NO NPN 5mm 10V to 30VDC 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$35.0840 / $37.7860 | Buy Now |
DISTI #
E2BM18KS05WPC12M
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷5mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 5 |
|
$26.6600 / $30.6700 | Buy Now |