Part Details for E2B-M18KS05-WP-B12M by OMRON Corporation
Overview of E2B-M18KS05-WP-B12M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for E2B-M18KS05-WP-B12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2BM18KS05WPB12M
|
Mouser Electronics | DIP Switches / SIP Switches RoHS: Compliant | 0 |
|
$37.0400 / $38.0400 | Order Now |
Part Details for E2B-M18KS05-WP-B12M
E2B-M18KS05-WP-B12M CAD Models
E2B-M18KS05-WP-B12M Part Data Attributes
|
E2B-M18KS05-WP-B12M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2B-M18KS05-WP-B12M
OMRON Corporation
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Body Height | 36 mm | |
Body Length or Diameter | 18 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |