Part Details for E2B-M12KS04-WP-B1 5M by OMRON Industrial Automation
Overview of E2B-M12KS04-WP-B1 5M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2B-M12KS04-WP-B1 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9434
|
Newark | Sensor, Inductive, 4Mm, 10-30Vdc, Product Range:E2B Series, Sensing Range Max:4Mm, Sensor Housing:Cylindrical, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Omron Industrial Automation E2B-M12KS04-WP-B1 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2500 / $55.3600 | Buy Now |
DISTI #
Z4123-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$31.5389 / $51.3200 | Buy Now |
DISTI #
OISE2B-M12KS04-WP-B1 5M
|
Heilind Electronics | DOUBLE M12 SHORT PW 5M PNP NO E2BM12KS04WPB15M | Americas - 0 in Stock |
|
Buy Now |