Part Details for E2AS08LN04M5B1 by OMRON Corporation
Overview of E2AS08LN04M5B1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2AS08LN04M5B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2AS08LN04M5B1
|
Avnet Americas | M8,LNG,UNSH,SS,4MM,PNP,NO,M8 - Bulk (Alt: E2AS08LN04M5B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.7692 / $112.2156 | Buy Now |
DISTI #
77359513
|
Verical | Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 3-Pin Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$80.0240 / $86.7020 | Buy Now |
DISTI #
E2AS08LN04M5B1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 12÷24VDC, M8, IP67, 200mA Min Qty: 1 | 38 |
|
$61.2400 / $70.3800 | Buy Now |