There are no models available for this part yet.
Overview of E2A-S08KS02-M3-B1 OMS by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for E2A-S08KS02-M3-B1 OMS by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC1859
|
Newark | Inductive Proximity Sensor, 2Mm, 24Vdc, Sensing Range Max:2Mm, Thread Size - Metric:M8, Sensor Output:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:E2A Series, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E2A-S08KS02-M3-B1 OMS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0100 / $91.1200 | Buy Now |
CAD Models for E2A-S08KS02-M3-B1 OMS by OMRON Corporation
Part Data Attributes for E2A-S08KS02-M3-B1 OMS by OMRON Corporation
E2A-S08KS02-M3-B1 OMS
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
E2A-S08KS02-M3-B1 OMSOMRON CorporationVS
-