Part Details for E2A-M18LS08-WP-B1 2M by OMRON Corporation
Overview of E2A-M18LS08-WP-B1 2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2A-M18LS08-WP-B1 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1852
|
Newark | Inductive Proximity Sensor, 8Mm, 24Vdc, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:E2A Series, Svhc:No Svhc (20-Jun-2016) Rohs Compliant: Yes |Omron E2A-M18LS08-WP-B1 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.8000 / $76.8700 | Buy Now |
Part Details for E2A-M18LS08-WP-B1 2M
E2A-M18LS08-WP-B1 2M CAD Models
E2A-M18LS08-WP-B1 2M Part Data Attributes
|
E2A-M18LS08-WP-B1 2M
OMRON Corporation
Buy Now
|
Compare Parts:
E2A-M18LS08-WP-B1 2M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |