Part Details for E2A-M08KN04-M1-B1 by OMRON Corporation
Overview of E2A-M08KN04-M1-B1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2A-M08KN04-M1-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2AM08KN04M1B1
|
Avnet Americas | M8 UNSH,NPB,4MM,PNP,NO,M12 CON - Bulk (Alt: E2AM08KN04M1B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E2AM08KN04M1B1
|
Avnet Americas | M8 UNSH,NPB,4MM,PNP,NO,M12 CON - Bulk (Alt: E2AM08KN04M1B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$96.5199 | Buy Now |
Part Details for E2A-M08KN04-M1-B1
E2A-M08KN04-M1-B1 CAD Models
E2A-M08KN04-M1-B1 Part Data Attributes:
|
E2A-M08KN04-M1-B1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2A-M08KN04-M1-B1
OMRON Corporation
Speed & Proximity Sensors M8 unshield 4mm PNP SS M12 connector NO
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR, UNSHIELDED | |
Body Height | 27 mm | |
Body Length or Diameter | 8 mm | |
Housing | BRASS | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |